- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 47792-003LF
47792-003LF
Amphenol Communications Solutions (FCI)
Pin Contact - Mini-PV™, Basics+ Series - 22 to 26 AWG - 50.0µin (1.27µm) Gold Contact Finish - Crimp Termination - Tape & Reel ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Pin Contact - Mini-PV™, Basics+ Series - 22 to 26 AWG - 50.0µin (1.27µm) Gold Contact Finish - Crimp Termination - Tape & Reel.
Search Keywords: 47792003LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:47792-003LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
8000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,500
Can Ship immediately
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
6000
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
500
$0.793
1,000
$0.768
2,500
$0.737
6,000
$0.730
12,000
$0.728
18,000
$0.726
24,000 +
$0.624
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT