- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 47565-002LF
47565-002LF
Amphenol Communications Solutions (FCI)
Socket Contact - Mini-PV™, Basics+ Series - 22 to 26 AWG - 40.0µin (1.02µm) Gold Contact Finish - Crimp Termination - Tape & R ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Socket Contact - Mini-PV™, Basics+ Series - 22 to 26 AWG - 40.0µin (1.02µm) Gold Contact Finish - Crimp Termination - Tape & Reel.
Search Keywords: 47565002LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:47565-002LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
10000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
10000
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2,500
$0.3020
5,000
$0.3005
7,500
$0.2997
10,000
$0.2990
20,000
$0.2983
30,000
$0.2975
40,000 +
$0.2968
Click for Quote
Log in
to unlock special pricing