- Home ›
- All Products›
- 20020303-G031B01LF
20020303-G031B01LF
Amphenol Communications Solutions (FCI)
Barrier Strip Terminal Block 10A 1.5mm2
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Barrier Strip Terminal Block 10A 1.5mm2
Search Keywords: 20020303G031B01LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:20020303-G031B01LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
824
Can Ship immediately
Minimum Order Quantity:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.88
500
$0.85
824 +
$0.82
Click for Quote
Log in
to unlock special pricing