Image is representational - see mfr. specs

Conn Wire to Board HDR 10 POS 3mm Solder RA Side Entry Thru-Hole Minitek® Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Conn Wire to Board HDR 10 POS 3mm Solder RA Side Entry Thru-Hole Minitek® Tray
Search Keywords: 10127720101LF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions (FCI)
  • Part No:
    10127720-101LF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    945
  • Type:
    Wire3594 to Board3594
  • Body Orientation:
    Right Angle3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    3 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    2503584VAC
  • Maximum Current Rating:
    5/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -40 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,890
Ships today, if you order in
Minimum Order Quantity:
50
13 Weeks can ship 8/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.6192
250
$0.5680
945
$0.5257
1,890
$0.5036
2,835
$0.4907
5,670
$0.4687
7,560
$0.4595
10,395 +
$0.4494
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!