- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 10122263-101LF
10122263-101LF
Amphenol Communications Solutions (FCI)
Conn Backplane RCP 72 POS 2mm Press Fit RA Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Backplane RCP 72 POS 2mm Press Fit RA Thru-Hole
Search Keywords: 10122263101LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10122263-101LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backplane3410
-
Gender:RCP3394
-
Body Orientation:Right Angle3390
-
Mounting:Through Hole3402
-
Pitch:2 mm
-
Number of Contacts:72
-
Termination Method:Press Fit3409
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
25
$7.43
50
$7.31
100
$7.10
250
$6.51
500
$6.42
1,000
$6.31
2,500 +
$6.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments