- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 10034251-101LF
10034251-101LF
Amphenol Communications Solutions (FCI)
Backplane Connector - Receptacle - Female Sockets - 90 Position (All Loaded) - 9 Rows - 0.055" (1.40mm) Pitch - Press-Fit Term ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Backplane Connector - Receptacle - Female Sockets - 90 Position (All Loaded) - 9 Rows - 0.055" (1.40mm) Pitch - Press-Fit Termination - Through Hole.
Search Keywords: 10034251101LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10034251-101LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
280
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,008
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
350
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$16.40
100
$13.72
250
$13.24
350
$12.46
700
$12.13
1,050
$12.06
1,400 +
$12.00
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT