- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPPC85BSB1
SLPPC85BSB1
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 10.3mm Contact Dia. - 300A - 85mm² Cable Size - 180° Keyway - Sealed - Cable ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 10.3mm Contact Dia. - 300A - 85mm² Cable Size - 180° Keyway - Sealed - Cable Mount - Black.
Search Keywords: SLPPC85BSB1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPPC85BSB1
-
Alias/AKA:10-730190-1801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
1
$27.75
5
$22.89
10
$19.99
25
$19.44
50
$17.49
100
$17.22
300 +
$17.13
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT