- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- SLPPC70BSB2
SLPPC70BSB2
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 10.3mm Contact Dia. - 250A - 70mm² Cable Size - 60° Keyway - Sealed - Cable M ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 10.3mm Contact Dia. - 250A - 70mm² Cable Size - 60° Keyway - Sealed - Cable Mount - Black.
Search Keywords: SLPPC70BSB2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPPC70BSB2
-
Alias/AKA:10-730190-1702
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100
can ship 7/10/26
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$27.32
5
$27.05
10
$23.34
25
$21.45
50
$20.43
100
$19.42
300 +
$18.15
Click for Quote
Log in
to unlock special pricing