- Home ›
- All Products›
- SLPPB70BSO4EH
SLPPB70BSO4EH
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 8.0mm Contact Dia. - 250A - 70mm² Cable Size - 150° Keyway -Sealed - EMI - HV ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 8.0mm Contact Dia. - 250A - 70mm² Cable Size - 150° Keyway -Sealed - EMI - HVIL -Cable Mount -Orange.
Search Keywords: SLPPB70BSO4EH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPPB70BSO4EH
-
Alias/AKA:10-738728-1704
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
25
$39.55
50
$24.34
75
$19.27
100 +
$18.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments