- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- SLPIPB35BSO1EH
SLPIPB35BSO1EH
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Straight Plug - 8.0mm Contact Dia. - 150A - 35mm² Cable Size - 270° Keyway - EMI - HVIL - Sealed ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SurLok Plus® Gen 1.0 1000V DC Straight Plug - 8.0mm Contact Dia. - 150A - 35mm² Cable Size - 270° Keyway - EMI - HVIL - Sealed - Cable Mount - Orange.
Search Keywords: SLPIPB35BSO1EH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:SLPIPB35BSO1EH
-
Alias/AKA:10-738727-1301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
131
Can Ship immediately
Minimum Order Quantity:
4
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
4
$25.82
5
$24.19
10
$23.49
25
$22.57
50
$21.87
100
$21.17
300 +
$20.05
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT