- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- PTG06A-8-4S(SR)
PTG06A-8-4S(SR)
Amphenol I/O
Circular Connector - Socket - 4 Position - 8-4 Shell Size - 600VAC - Solder - Straight - Cable Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Circular Connector - Socket - 4 Position - 8-4 Shell Size - 600VAC - Solder - Straight - Cable Mount.
Search Keywords: PTG06A84SSR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:PTG06A-8-4S(SR)
-
Alias/AKA:PTG06A-8-4S(SR)
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$161.06
5
$160.66
10
$98.87
15
$78.26
20 +
$76.70
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments