- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Circular ›
- PT06A-8-3P
PT06A-8-3P
Amphenol I/O
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Search Keywords: PT06A83P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:PT06A-8-3P
-
Alias/AKA:PT06A-8-3P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Type:Miniature Cylindrical
-
Gender:PL
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Shell Size / Insert Arrangement:8-3
-
Number of Contacts:3
-
Contact Gender:Pin
-
Contact Plating:Gold
-
Termination Method:Solder
-
Maximum Current Rating:7.5/Contact A
-
Maximum Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
5
$18.60
10
$17.80
25
$17.30
80
$16.61
160
$15.98
320
$15.59
560 +
$15.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT