- Home ›
- All Products›
- ELRA2Y25
ELRA2Y25
Amphenol I/O
Connector, 5.7mm EPOWER-LITE2WAY RECEPTACLE, 25MM, CABLE , CODING Y, EMI, HVIL | Amphenol Industrial ELRA2Y25
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, 5.7mm EPOWER-LITE2WAY RECEPTACLE, 25MM, CABLE , CODING Y, EMI, HVIL | Amphenol Industrial ELRA2Y25
Search Keywords: ELRA2Y25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:ELRA2Y25
-
Alias/AKA:10-738985-2YP2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 5
Stock lot only:
3
Minimum Order Quantity:
5
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$11.462
5
$10.420
25
$9.900
50
$9.670
100
$9.470
300
$9.280
500
$9.160
1,000 +
$8.200
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT