- Home ›
- All Products›
- 10-765127-0902
10-765127-0902
Amphenol I/O
SurLok Plus® Gen 2.0 1500V DC Right Angle Plug - 10.3mm Contact Dia. - 300A - 95mm² Cable Size - 30° Keyway - Sealed - Cable M ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SurLok Plus® Gen 2.0 1500V DC Right Angle Plug - 10.3mm Contact Dia. - 300A - 95mm² Cable Size - 30° Keyway - Sealed - Cable Mount - Orange.
Search Keywords: 107651270902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-765127-0902
-
Alias/AKA:SLPHPC95BSO2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
31
Can Ship immediately
MOQ for out of Stock Qty:
25
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$28.69
5
$24.51
10
$21.42
25
$20.72
50
$19.99
75
$19.89
100 +
$17.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments