- Home ›
- All Products›
- 10-754727-1201
10-754727-1201
Amphenol I/O
The SLPHIRMTPSB1 is a sealed, panel-mount 1500V DC receptacle from the SurLok Plus® series, featuring a 3.6mm RADSOK® contact ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The SLPHIRMTPSB1 is a sealed, panel-mount 1500V DC receptacle from the SurLok Plus® series, featuring a 3.6mm RADSOK® contact rated for 70A with a 20° keyway.
Search Keywords: 107547271201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-754727-1201
-
Alias/AKA:SLPHIRMTPSB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
On Order:
250
can ship 7/2/26
Minimum Order Quantity:
5
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$8.99
50
$5.45
100
$4.75
300
$4.36
500
$4.15
1,000
$3.95
2,500
$3.71
5,000 +
$3.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments