- Home ›
- All Products›
- 10-754726-0101
10-754726-0101
Amphenol I/O
The SLPHPM10BSO1 is a 3.6mm, 1500V, sealed, right-angle plug from the SurLok Plus® series, designed for a 10mm² cable crimp.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The SLPHPM10BSO1 is a 3.6mm, 1500V, sealed, right-angle plug from the SurLok Plus® series, designed for a 10mm² cable crimp.
Search Keywords: 107547260101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-754726-0101
-
Alias/AKA:SLPHPM10BSO1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$9.62
25
$7.81
50
$7.79
100
$7.46
300
$6.15
500
$5.73
1,000
$5.11
2,500 +
$4.97
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments