- Home ›
- All Products›
- 10-731950-021
10-731950-021
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Receptacle - 8.0mm Contact Dia. - 200A - 180° Keyway - Sealed - Threaded Termination - Flange Mo ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SurLok Plus® Gen 1.0 1000V DC Receptacle - 8.0mm Contact Dia. - 200A - 180° Keyway - Sealed - Threaded Termination - Flange Mount - Orange.
Search Keywords: 10731950021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-731950-021
-
Alias/AKA:SLPIRBTPSO1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$10.76
25
$9.75
50
$9.31
100
$9.05
300
$8.55
500
$8.32
1,000 +
$7.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments