- Home ›
- All Products›
- 10-730190-2702
10-730190-2702
Amphenol I/O
SurLok Plus; Female Cable Connector; 10.3 mm Radsok; 60° Coded; 70 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus; Female Cable Connector; 10.3 mm Radsok; 60° Coded; 70 mm²
Search Keywords: 107301902702
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-730190-2702
-
Alias/AKA:SLPPC70BSR2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536909000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
206
Can Ship immediately
On Order:
100
can ship 8/6/26
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$28.46
5
$27.47
10
$23.18
25
$21.41
50
$20.41
100
$19.86
300 +
$19.81
Click for Quote
Log in
to unlock special pricing