- Home ›
- All Products›
- 10-730190-1801
10-730190-1801
Amphenol I/O
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 10.3mm Contact Dia. - 300A - 85mm² Cable Size - 180° Keyway - Sealed - Cable ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
SurLok Plus® Gen 1.0 1000V DC Right Angle Plug - 10.3mm Contact Dia. - 300A - 85mm² Cable Size - 180° Keyway - Sealed - Cable Mount - Black.
Search Keywords: 107301901801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-730190-1801
-
Alias/AKA:SLPPC85BSB1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$28.64
5
$23.00
10
$19.94
25
$19.32
50
$18.52
100
$17.99
300 +
$17.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments