- Home ›
- All Products›
- 10-730187-130
10-730187-130
Amphenol I/O
Heavy Duty Power Connectors 5.7MM SL+ Rect Pnl Crimp 16mm sq, black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heavy Duty Power Connectors 5.7MM SL+ Rect Pnl Crimp 16mm sq, black
Search Keywords: 10730187130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-730187-130
-
Alias/AKA:SLPRA16CPSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
493
Ships today, if you order in
Minimum Order Quantity:
5
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5
$8.42
25
$7.90
50
$7.67
100
$7.44
300
$7.08
500
$6.92
1,000 +
$6.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments