- Home ›
- All Products›
- 10-730186-030
10-730186-030
Amphenol I/O
SurLok Plus; Female Cable Connector; 5.7 mm Radsok; 16 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
SurLok Plus; Female Cable Connector; 5.7 mm Radsok; 16 mm²
Search Keywords: 10730186030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol I/O
-
Part No:10-730186-030
-
Alias/AKA:SLPPA16BSO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
444
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$10.15
25
$9.44
50
$8.94
100
$8.40
300
$8.13
500
$7.74
1,000 +
$7.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments