- Home ›
- All Products›
- 17-400443
17-400443
Amphenol Conec
IP67 Power Bayonet Cable connector Plug 2-pos. 9 mm - 16 mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
IP67 Power Bayonet Cable connector Plug 2-pos. 9 mm - 16 mm
Search Keywords: 17400443
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Conec
-
Part No:17-400443
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
10
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$24.00
5
$22.45
10
$21.42
25
$20.78
50
$20.17
100
$17.05
250 +
$16.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments