help desk software
Image is representational - see mfr. specs

0.50mm Flex Connector - SFV-R Series - 30 Position - Top Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
0.50mm Flex Connector - SFV-R Series - 30 Position - Top Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free with Cable-Lock - Gold Flash.
Search Keywords: SFV30R4STBE1HLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions (FCI)
  • Part No:
    SFV30R-4STBE1HLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6000
  • Type:
    FPC Connector
  • Number of Contacts:
    30
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    20.7mm x 4.9mm x 1.8mm
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,775
Can Ship immediately
Minimum Order:
3000
Order Increment:
3000
10 Weeks can ship 2/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.3719
3,000
$0.3921
6,000
$0.3526
12,000
$0.3373
18,000
$0.3284
30,000
$0.3171
54,000 +
$0.3123
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments