help desk software
Image is representational - see mfr. specs

0.50mm Flex Connector - SFV-R Series - 24 Position - Top Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free ...

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
REEL Упаковка
Certificate of Compliance Guarantee
Описание +
0.50mm Flex Connector - SFV-R Series - 24 Position - Top Side Contact - Side Entry Surface Mount ZIF Connector - Halogen Free - Lead Free with Cable-Lock - Gold Flash.
Search Keywords: SFV24R4STBE1HLF
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Amphenol Communications Solutions (FCI)
  • Артикул / №:
    SFV24R-4STBE1HLF
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694051
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    6000
  • Type:
    FPC Connector
  • Number of Contacts:
    24
  • Pitch:
    0.5 mm
  • Mounting:
    Surface Mount
  • Termination Method:
    Solder
  • Maximum Voltage Rating:
    50,50 VDC|VAC
  • Maximum Current Rating:
    0.5/Contact A
  • Dimension:
    17.5mm x 4.9mm x 1.8 mm
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 2,485
Возможна немедленная отправка You may purchase all in-stock quantity of 2,485
Минимальный заказ:
3000
Available in less than min:
2485
многократный:
3000
10 Weeks Можно отправить 2/2/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
1
$0.3853
2 500
$0.3325
3 000
$0.3503
6 000
$0.3156
12 000
$0.3022
18 000
$0.2944
30 000
$0.2845
54 000 +
$0.2777
Click for Quote
Авторизоваться чтобы разблокировать специальные цены
Tariffs may apply for U.S. shipments