- Home ›
- All Products›
- F52L-1A7A1-11014
F52L-1A7A1-11014
Amphenol Communications Solutions (FCI)
Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, Non-ZIF, 14 Position
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Flex Connector, 1.00mm Pitch, Height 5.04mm, Vertical, Non-ZIF, 14 Position
Search Keywords: F52L1A7A111014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:F52L-1A7A1-11014
-
Alias/AKA:F52L-1A7A1-11014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
53,000
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
2000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1,000
$0.4429
2,000
$0.4419
4,000
$0.2719
6,000
$0.2152
8,000 +
$0.2109
Click for Quote
Log in
to unlock special pricing