- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DC37P065HTXLF
DC37P065HTXLF
Amphenol Communications Solutions (FCI)
Conn D-Subminiature PIN 37 POS 2.76mm Solder Bucket ST Panel Mount 37 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn D-Subminiature PIN 37 POS 2.76mm Solder Bucket ST Panel Mount 37 Terminal 1 Port
Search Keywords: DC37P065HTXLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:DC37P065HTXLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
225 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:M
-
Termination Method:Solder Bucket
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
15
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
15
$5.40
50
$4.39
225
$4.07
450
$3.85
675
$3.84
1,125
$3.74
2,700
$3.65
5,175 +
$3.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments