- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- BTFW14R-3RDA7LF
BTFW14R-3RDA7LF
Amphenol Communications Solutions (FCI)
Conn Board to Board RCP 14 POS 1mm Solder RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Board to Board RCP 14 POS 1mm Solder RA Thru-Hole Tray
Search Keywords: BTFW14R3RDA7LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:BTFW14R-3RDA7LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1080 -
Type:Board3594 to Board3594
-
Body Orientation:Right Angle3574
-
Gender:RCP3578
-
Mounting:Through Hole3586
-
Pitch:1 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:1003584VDC,1003584VAC
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,880
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$1.131
250
$1.128
500
$1.125
1,000
$1.122
1,350
$1.119
2,700
$0.689
4,050
$0.545
5,400 +
$0.534
Click for Quote
Log in
to unlock special pricing