- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 95615-110TRLF
95615-110TRLF
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 10 Position - 2 Rows - 0.079" (2.00mm) Pitch - 2A - 200VAC/DC - Push-Pull - Solder Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Shrouded Header - Male Pin - 10 Position - 2 Rows - 0.079" (2.00mm) Pitch - 2A - 200VAC/DC - Push-Pull - Solder Termination - Surface Mount.
Search Keywords: 95615110TRLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:95615-110TRLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
7200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,400
Can Ship immediately
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
Order Increment:
600
10 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
600
$1.581
1,000
$1.577
1,800
$1.574
3,600
$0.833
5,400
$0.586
7,200 +
$0.574
Click for Quote
Log in
to unlock special pricing