- Home ›
- All Products›
- 951-600E-40H
951-600E-40H
Amphenol Communications Solutions (FCI)
Connector Header 288 Position 1.85mm Press-Fit St
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Header 288 Position 1.85mm Press-Fit St
Search Keywords: 951600E40H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:951-600E-40H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Ships today, if you order in
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$19.92
25
$19.13
36 +
$18.36
Click for Quote
Log in
to unlock special pricing