- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 95000-006TRLF
95000-006TRLF
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 6 Position - 1 Row - 0.079" (2.00mm) Pitch - 2A - 200VAC/DC - Latch Holder - Solder Term. - Surfa ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Shrouded Header - Male Pin - 6 Position - 1 Row - 0.079" (2.00mm) Pitch - 2A - 200VAC/DC - Latch Holder - Solder Term. - Surface Mount, RA - T&R.
Search Keywords: 95000006TRLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:95000-006TRLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1600
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1,600
$2.385
3,200
$1.263
4,800
$0.889
6,400 +
$0.871
Click for Quote
Log in
to unlock special pricing