- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 95000-003TRLF
95000-003TRLF
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 3 Position - 1 Row - 0.079" (2.00mm) Pitch - 2A - 200VAC/DC - Latch Holder - Solder Term. - Surfa ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Shrouded Header - Male Pin - 3 Position - 1 Row - 0.079" (2.00mm) Pitch - 2A - 200VAC/DC - Latch Holder - Solder Term. - Surface Mount, RA - T&R.
Search Keywords: 95000003TRLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:95000-003TRLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
850
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1700
30 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1,700
$2.86
3,400
$1.52
5,100
$1.04
6,800 +
$1.02
Click for Quote
Log in
to unlock special pricing