- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 93235-121LF
93235-121LF
Amphenol Communications Solutions (FCI)
Conn Hard Metric RCP 48 POS 2mm Solder ST Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Hard Metric RCP 48 POS 2mm Solder ST Thru-Hole Tube
Search Keywords: 93235121LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:93235-121LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
192 -
Type:Hard Metric
-
Gender:RCP
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:48
-
Termination Method:Solder
-
Operating Temperature:-55 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
258
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
15
$11.75
100
$11.72
250
$11.69
336
$11.66
672
$6.17
1,008
$4.35
1,344 +
$4.25
Click for Quote
Log in
to unlock special pricing