- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 91931-31121LF
91931-31121LF
Amphenol Communications Solutions (FCI)
A lead-free, 11-position vertical receptacle connector assembly with pegs, a height of 4.50 mm, and 15u" GXTâ„¢ plating.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
A lead-free, 11-position vertical receptacle connector assembly with pegs, a height of 4.50 mm, and 15u" GXTâ„¢ plating.
Search Keywords: 9193131121LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:91931-31121LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Type:Mezzanine3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:0.5 mm
-
Number of Contacts:21
-
Maximum Voltage Rating:5003584V
-
Maximum Current Rating:1/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 130 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3,200
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
1000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
250
$4.15
500
$3.98
1,000
$3.97
2,000
$3.96
3,000
$3.80
4,000 +
$3.00
Click for Quote
Log in
to unlock special pricing