- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 90312-009LF
90312-009LF
Amphenol Communications Solutions (FCI)
Rectangular Connector Housing - Receptacle - Female Socket - 9 Position - 1 Row - 0.079" (2.00mm) Pitch - Crimp Termination - ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Rectangular Connector Housing - Receptacle - Female Socket - 9 Position - 1 Row - 0.079" (2.00mm) Pitch - Crimp Termination - Cable Mount.
Search Keywords: 90312009LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:90312-009LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
MOQ for In Stock Qty:
12000
MOQ for out of Stock Qty:
12000
11 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$1.705
500
$1.540
12,000 +
$1.550
Click for Quote
Log in
to unlock special pricing