- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 90309-008LF
90309-008LF
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 8 Position - 2 Rows - 0.079" (2.00mm) Pitch - 2A - 200VAC/DC - Push-Pull - Solder Termination - T ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Shrouded Header - Male Pin - 8 Position - 2 Rows - 0.079" (2.00mm) Pitch - 2A - 200VAC/DC - Push-Pull - Solder Termination - Through Hole.
Search Keywords: 90309008LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:90309-008LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
You may purchase all in-stock quantity of 1,000
Stock lot only:
1000
MOQ for In Stock Qty:
10000
MOQ for out of Stock Qty:
10000
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1.232
10,000 +
$1.120
Click for Quote
Log in
to unlock special pricing