- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 89892-312LF
89892-312LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - Bottom or Top Entry - 24 Position - 2 Rows - 0.100" Pitch - Solder Termin ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Rectangular Connector - Receptacle - Female Socket - Bottom or Top Entry - 24 Position - 2 Rows - 0.100" Pitch - Solder Termination - Through Hole.
Search Keywords: 89892312LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89892-312LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
211
Ships today, if you order in
MOQ for In Stock Qty:
38
MOQ for out of Stock Qty:
38
13 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
38
$1.4900
114
$1.1800
266
$1.0300
513
$0.9455
741
$0.9160
1,482
$0.8884
2,223
$0.8752
2,964 +
$0.8619
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments