- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 89885-414LF
89885-414LF
Amphenol Communications Solutions (FCI)
PCB Receptacle - Board to Board - Female Socket - 14 Position - 1 Row - 0.100" (2.54mm) Pitch - Solder Termination - Through H ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
PCB Receptacle - Board to Board - Female Socket - 14 Position - 1 Row - 0.100" (2.54mm) Pitch - Solder Termination - Through Hole.
Search Keywords: 89885414LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89885-414LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
336
Can Ship immediately
MOQ for In Stock Qty:
32
MOQ for out of Stock Qty:
32
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
32
$1.0700
512
$0.6885
1,008
$0.6671
1,728
$0.6569
3,456
$0.6395
5,184
$0.6304
6,912 +
$0.6212
Click for Quote
Log in
to unlock special pricing