- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 89847-316LF
89847-316LF
Amphenol Communications Solutions (FCI)
PCB Receptacle - Board to Board - Female Socket - 32 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Through ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
PCB Receptacle - Board to Board - Female Socket - 32 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Through Hole.
Search Keywords: 89847316LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89847-316LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
You may purchase all in-stock quantity of 5
Stock lot only:
5
MOQ for In Stock Qty:
28
MOQ for out of Stock Qty:
28
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$2.145
28
$1.950
252
$1.250
504
$1.220
784
$1.200
1,568
$1.170
2,352
$1.150
3,136 +
$1.130
Click for Quote
Log in
to unlock special pricing