- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 89099-168LF
89099-168LF
Amphenol Communications Solutions (FCI)
Backplane Connector - Header - Male Blades - 10 Position - 5 Rows - 0.236" (6.00mm) Pitch - Press-Fit Termination - Through Ho ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Backplane Connector - Header - Male Blades - 10 Position - 5 Rows - 0.236" (6.00mm) Pitch - Press-Fit Termination - Through Hole.
Search Keywords: 89099168LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:89099-168LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
384
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,107
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
40
$4.23
250
$4.22
500
$4.21
960
$4.20
1,920
$2.22
2,880
$1.56
3,840 +
$1.53
Click for Quote
Log in
to unlock special pricing