- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 88904-101LF
88904-101LF
Amphenol Communications Solutions (FCI)
Backplane Connector - Header - Male Pins - 120 Position - 5 Rows - 0.079" (2.00mm) Pitch - Press-Fit Termination - Through Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Backplane Connector - Header - Male Pins - 120 Position - 5 Rows - 0.079" (2.00mm) Pitch - Press-Fit Termination - Through Hole.
Search Keywords: 88904101LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:88904-101LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
480
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
344
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
7 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$12.86
25
$12.83
50
$12.80
120
$12.77
240
$7.85
360
$6.22
480 +
$6.10
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments