- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87690-724LF
87690-724LF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Board Spacer - 28 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Solder Termination - Through Ho ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Unshrouded Header - Board Spacer - 28 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Solder Termination - Through Hole.
Search Keywords: 87690724LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:87690-724LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
20 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
15
$11.35
50
$11.33
100
$11.30
250
$11.27
500
$5.97
750
$4.20
1,000 +
$4.11
Click for Quote
Log in
to unlock special pricing