- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 87407-105LF
87407-105LF
Amphenol Communications Solutions (FCI)
Shrouded Header - Male Pin - 10 Position - 2 Rows - 0.050" (1.27mm) Pitch - 1A - 800VAC - Push-Pull - Solder Termination - Thr ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Shrouded Header - Male Pin - 10 Position - 2 Rows - 0.050" (1.27mm) Pitch - 1A - 800VAC - Push-Pull - Solder Termination - Through Hole.
Search Keywords: 87407105LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:87407-105LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1701
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,158
Can Ship immediately
Minimum Order Quantity:
35
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
35
$2.38
100
$2.10
250
$1.99
500
$1.91
1,701
$1.75
3,402
$1.67
5,103
$1.62
8,505 +
$1.58
Click for Quote
Log in
to unlock special pricing