- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 863011A
D-Sub Metal Hood - Shell size A - 15 Positions - Steel - Yellow Chromate Cadmium Plating
Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
D-Sub Metal Hood - Shell size A - 15 Positions - Steel - Yellow Chromate Cadmium Plating
Search Keywords: 863011A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:863011A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$32.69
10
$32.61
25
$32.53
50
$32.45
100
$19.96
150
$15.81
200 +
$15.49
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments