- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 84512-102LF
84512-102LF
Amphenol Communications Solutions (FCI)
100 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
100 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Search Keywords: 84512102LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:84512-102LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$33.85
10
$22.09
20 +
$20.05
Click for Quote
Log in
to unlock special pricing