- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 77313-824-12LF
77313-824-12LF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 12 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Th ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Unshrouded Header - Male Pin - 12 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Through Hole.
Search Keywords: 7731382412LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77313-824-12LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
200
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
200
$0.3761
1,000
$0.3608
2,500
$0.3407
5,000
$0.3254
7,500
$0.3164
10,000
$0.3101
15,000
$0.3012
25,000 +
$0.2899
Click for Quote
Log in
to unlock special pricing