- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 77313-422-06LF
77313-422-06LF
Amphenol Communications Solutions (FCI)
Connector Header Through Hole 6 position 0.100 (2.54mm)
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Connector Header Through Hole 6 position 0.100 (2.54mm)
Search Keywords: 7731342206LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77313-422-06LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
Minimum Order Quantity:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.3051
500
$0.2914
1,000
$0.2855
3,000
$0.2762
5,000
$0.2718
8,000
$0.2678
15,000
$0.2625
25,000 +
$0.2582
Click for Quote
Log in
to unlock special pricing