- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 77313-101-04LF
77313-101-04LF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Male Pin - 4 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Thr ...
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Unshrouded Header - Male Pin - 4 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Push-Pull - Solder Termination - Through Hole.
Search Keywords: 7731310104LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:77313-101-04LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,798
Ships today, if you order in
Minimum Order Quantity:
1000
9 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1,000
$0.1643
3,000
$0.1572
5,000
$0.1549
8,000
$0.1527
25,000
$0.1427
50,000
$0.1423
100,000 +
$0.1409
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments