- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 76745-106-72LF
76745-106-72LF
Amphenol Communications Solutions (FCI)
Unshrouded Header - Board Spacer - 72 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Solder Termination - Through Ho ...
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Description
+
Unshrouded Header - Board Spacer - 72 Position - 2 Rows - 0.100" (2.54mm) Pitch - 3A - 1500V - Solder Termination - Through Hole.
Search Keywords: 7674510672LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76745-106-72LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$15.45
10
$15.21
25
$14.98
50
$14.76
100
$14.54
150
$14.32
200 +
$14.11
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments