- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 76342-318LF
76342-318LF
Amphenol Communications Solutions (FCI)
Rectangular Connector - Receptacle - Female Socket - Board to Board - 36 Position - 2 Rows - 0.100"(2.54mm) Pitch - Solder Ter ...
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Rectangular Connector - Receptacle - Female Socket - Board to Board - 36 Position - 2 Rows - 0.100"(2.54mm) Pitch - Solder Termination - Through Hole.
Search Keywords: 76342318LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76342-318LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1560
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Ships today, if you order in
You may purchase all in-stock quantity of 225
Stock lot only:
225
MOQ for In Stock Qty:
780
MOQ for out of Stock Qty:
780
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$2.134
780
$1.940
1,170
$1.530
1,560 +
$1.500
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments