- Home ›
- All Products›
- 76314-120LF
76314-120LF
Amphenol Communications Solutions (FCI)
Dubox® 2.54mm, Board to Board Connector, 40 Positions, Double Row, Vertical, 2.54mm pitch, Card Connector.
Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Dubox® 2.54mm, Board to Board Connector, 40 Positions, Double Row, Vertical, 2.54mm pitch, Card Connector.
Search Keywords: 76314120LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:76314-120LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
630
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$8.91
25
$8.88
50
$8.86
100
$8.84
150
$8.82
300
$5.43
450
$4.30
600 +
$4.21
Click for Quote
Log in
to unlock special pricing